RBB25DHND

Heilind Number:SULRBB25DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DHND
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DHND

Detailed Description

Introducing the RBB25DHND, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PPS and phosphor bronze materials, this connector offers unparalleled durability. With a current rating of 1A and a voltage rating of 300VAC, it ensures safe and efficient power delivery. The gold-plated hairpin contacts guarantee low contact resistance, while the straight orientation and 2-row design provide easy and secure connections. Operating in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. With a compact connector height of 15.49mm and a width of 9.4mm, it saves valuable board space. The matte tin termination plating ensures excellent solderability. Trust the RBB25DHND for your critical connectivity needs.