RBB25DHNN

Heilind Number:SULRBB25DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DHNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DHNN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DHNN

Detailed Description

The RBB25DHNN is a high-quality board-to-board PCB connector designed for professional applications. Featuring a durable construction of PPS and phosphor bronze with gold contact plating, this connector ensures reliable performance and longevity. With a 1A amperage rating and a voltage capacity of 300VAC, it is suitable for various electronic systems. The female connector has two rows, each with 50 hairpin contacts, offering secure and efficient connectivity. Its straight orientation and no mounting requirement make installation hassle-free. With a pitch of 1.27mm, the connector is compatible with standard PCB layouts. Operating in a wide temperature range from -65°C to 125°C, it is ideal for use in harsh environments. The matte tin termination plating further enhances its durability. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether in aerospace, defense, or industrial electronics, the RBB25DHNN is the perfect choice for high-reliability connectivity solutions.