RBB25DHNT

Heilind Number:SULRBB25DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DHNT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DHNT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DHNT

Detailed Description

The PPS & Phosphor Bronze Board To Board PCB Connector, with SKU RBB25DHNT, is a high-performance female connector designed for demanding electronic applications. Featuring two rows of hairpin contact pins made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a pitch of 1.27mm and a contact type of Hairpin, it offers precise and secure connections. Operating at a voltage of 300 VAC and an amperage of 1A, it meets the power requirements of various systems. Its straight orientation, threaded mount type, and thru-hole termination method make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. It has 50 positions and a connector height of 15.49mm, providing ample connectivity in a compact design. Perfect for applications where durability and performance are crucial, the RBB25DHNT is a top choice for engineers and manufacturers.