RBB25DHRD

Heilind Number:SULRBB25DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DHRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DHRD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DHRD

Detailed Description

Introducing the RBB25DHRD, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector is ideal for demanding industrial applications. With a low amperage rating of 1A and a voltage capacity of 300VAC, it ensures safe and stable power transmission. The female gender and hairpin contact type, plated with gold for optimal conductivity, offer secure and precise mating. With two rows of 50 positions each, it provides ample connectivity options. The clearance hole mount and card extender termination method make installation quick and easy. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust the RBB25DHRD for your connectivity needs in aerospace, defense, and other critical applications.