RBB25DHRT

Heilind Number:SULRBB25DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DHRT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DHRT

Detailed Description

Introducing the RBB25DHRT, a high-performance board-to-board PCB connector designed for female applications. This connector features two rows with a pitch of 1.27mm, allowing for precise and secure connections. With gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability, rated for up to 300VAC and 1A. The termination method is via card extender, with a tail length of 4.06mm for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its threaded mount type and straddle orientation provide stability and flexibility in use. RoHS compliant and with matte tin termination plating, it meets industry standards for environmental responsibility. With 50 positions, this connector offers ample connectivity options. Perfect for high-speed data transmission and power delivery, the RBB25DHRT is a reliable solution for demanding PCB applications.