RBB25DYFD

Heilind Number:SULRBB25DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DYFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DYFD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DYFD

Detailed Description

Introducing the PPS & Phosphor Bronze Board-to-Board Connector, featuring a .000 amperage rating and designed for high-performance applications. With a female gender and two rows of contacts, it ensures reliable connectivity in your circuit boards. The clearance hole mount type and surface mount termination method make installation a breeze. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. Operating at voltages up to 300 VAC, with a pitch of 1.27 mm and 50 positions, it's perfect for demanding electronic setups. The straight orientation and cantilever contact type offer seamless mating. With a tail length of 2.54 mm and an operating temperature range of -65 to 125 °C, it's suitable for various environments. Measuring at .61 inches in height and 9.4 mm in width, it's compact yet robust. The termination plating in matte tin ensures long-term reliability. This connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is a vital component for your electronic projects.