RBB25DYFT

Heilind Number:SULRBB25DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DYFT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DYFT

Detailed Description

Introducing the RBB25DYFT, a high-performance female board-to-board PCB connector designed for precise and reliable connections in electronic assemblies. With two rows of 50 cantilever contacts made of durable phosphor bronze and plated with gold, this connector ensures excellent conductivity and signal integrity. Its surface mount termination method and threaded mount type offer easy and secure installation, while the 1.27mm pitch and 2.54mm tail length provide flexibility in PCB layout. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, the RBB25DYFT is suitable for a wide range of applications. Measuring at just 15.49mm in height and 9.4mm in width, it is compact yet robust, making it ideal for use in space-constrained environments. Trust in the reliability and performance of the RBB25DYFT for your connectivity needs.