RBB25DYHR

Heilind Number:SULRBB25DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DYHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DYHR
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DYHR

Detailed Description

Introducing the RBB25DYHR, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 50 female contacts, this connector ensures secure and reliable connections on metal boards. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The cantilever contact type and thru-hole termination method provide easy and efficient installation. The connector's compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained applications. With Matte Tin termination plating and exceptional durability, the RBB25DYHR is a reliable solution for your connectivity needs in aerospace, automotive, and other industries.