RBB25DYHT

Heilind Number:SULRBB25DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DYHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DYHT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DYHT

Detailed Description

Introducing the RBB25DYHT, a high-performance connector designed for precision applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector is perfect for demanding environments. Featuring Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity and durability. The cantilever contact type and threaded mount provide secure connections, while the thru-hole termination method allows for easy installation. With 50 positions spread over 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. The Matte Tin termination plating guarantees long-term performance. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether for board-to-board PCB connections or card edge applications, the RBB25DYHT is the go-to choice for professionals seeking reliability and performance. Elevate your connectivity solutions with this premium-grade connector.