RBB25DYRD

Heilind Number:SULRBB25DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DYRD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DYRD

Detailed Description

Featuring a robust construction, the RBB25DYRD connector is a reliable choice for high-performance applications. With a durable PPS and Phosphor Bronze composition, it ensures secure connectivity with a current rating of 1 A. Designed for female gender, it offers two rows of contacts for versatile connectivity. The clearance hole mount type and card extender termination method make installation a breeze. Contacts plated with gold guarantee excellent conductivity, while the cantilever contact type and straddle orientation enhance stability. With 50 positions and a pitch of 1.27 mm, this connector is perfect for demanding PCB setups. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The matte tin termination plating adds to its durability, making it a vital component in board-to-board and card edge connections. With a compact height of .61 inches and width of 9.4 mm, it offers space-efficient integration. Trust in the RBB25DYRD for dependable and efficient connectivity solutions.