RBB25DYRN

Heilind Number:SULRBB25DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DYRN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DYRN

Detailed Description

The RBB25DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 50 female contacts, this connector ensures secure and reliable connections. Constructed with PPS and phosphor bronze, it offers excellent durability and conductivity. The cantilever contact type and gold plating further enhance signal integrity. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is suitable for a wide range of electronic systems. Its compact design, with a connector height of .61 inches and a width of 9.4mm, allows for efficient PCB integration. Operating smoothly in temperatures ranging from -65 to 125°C, it meets the requirements of harsh environments. The termination method using card extenders with matte tin plating ensures easy installation and longevity. Perfect for industrial and commercial applications, the RBB25DYRN guarantees high performance and reliability.