RBB25DYRQ

Heilind Number:SULRBB25DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DYRQ

Detailed Description

Introducing the RBB25DYRQ, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a pitch of 1.27mm (.05 in) and two rows of 50 female contacts, this connector ensures seamless signal transmission even in demanding applications. Crafted with PPS and phosphor bronze materials, it offers durability and excellent electrical conductivity. The gold-plated contact surfaces guarantee low contact resistance, while the matte tin termination plating ensures secure soldering. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of environments. The straddle mount and card extender termination method make installation easy and secure. With a compact connector height of 15.49mm and width of 9.4mm (.37 in), it saves valuable board space without compromising on performance. Trust the RBB25DYRQ for your connectivity needs, whether in industrial machinery, telecommunications, or aerospace applications.