RBB25DYRT

Heilind Number:SULRBB25DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DYRT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DYRT

Detailed Description

The RBB25DYRT is a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction and gold-plated phosphor bronze contacts, it ensures reliable connectivity in demanding environments. Featuring a 1A current rating and 300VAC voltage rating, it meets the requirements of power and signal transmission. The connector has a compact design with two rows of 50 positions, offering high-density connectivity. Its threaded mount and card extender termination method provide secure attachment to PCBs. With a pitch of 1.27mm and cantilever contact type, it enables efficient signal transfer. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh industrial settings. The matte tin termination plating enhances durability and solderability. With a connector height of 15.49mm and width of 9.4mm, it offers space-saving solutions. Trust the RBB25DYRT for robust and dependable board-to-board connections in your electronic systems.