RBB28DHHD

Heilind Number:SULRBB28DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB28DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB28DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:56
SKU:SULRBB28DHHD

Detailed Description

Introducing the RBB28DHHD, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in electronic assemblies. With a compact form factor and two rows of female pins, this connector ensures secure and reliable connections. The PPS and phosphor bronze construction, along with gold-plated contacts, guarantees excellent conductivity and durability. Featuring a 1A amperage rating and a 300VAC voltage threshold, it is suitable for various applications. The hairpin contact type and thru-hole termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. With 56 positions and a pitch of 1.27mm, it offers versatility in PCB layouts. The matte tin termination plating provides added protection against corrosion. Whether used in aerospace, defense, or industrial systems, the RBB28DHHD ensures optimal performance. Upgrade your connectivity solutions with this reliable and high-quality connector.