RBB28DHHN

Heilind Number:SULRBB28DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB28DHHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB28DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:56
SKU:SULRBB28DHHN

Detailed Description

The RBB28DHHN is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS & Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage of 300VAC, it meets the power requirements of various electronic systems. The female gender, two rows, and hairpin contact type offer versatile connectivity options. Gold-plated phosphor bronze contacts guarantee excellent signal transmission. With a pitch of 1.27mm, it provides precise alignment on the PCB. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its straight orientation, 56 positions, and 3.18mm tail length make it ideal for board-to-board connections. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Featuring matte tin termination plating, it ensures secure solder connections. The RBB28DHHN is a reliable solution for high-reliability systems that demand uncompromising performance.