| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB28DHHR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB28DHHR |
RBB28DHHR
| Heilind Number: | SULRBB28DHHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB28DHHR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB28DHHR, a high-performance board-to-board PCB connector designed for precision applications. Featuring a robust construction with phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission with minimal interference. With a pitch of 1.27mm and 56 positions spread across 2 rows, it offers versatile connectivity options. The straight orientation and metal board lock mount type guarantee secure and stable installation. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The matte tin termination plating enhances durability. Ideal for demanding industrial and commercial settings, the RBB28DHHR is a dependable choice for your connectivity needs.

