RBB30DHAD

Heilind Number:SULRBB30DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULRBB30DHAD

Detailed Description

Introducing SKU RBB30DHAD, the perfect connectivity solution for your high-performance electronics. This board-to-board PCB connector features two rows of female contacts made of durable PPS and phosphor bronze, ensuring reliable power transmission. With a pitch of 1.27mm, it offers precise alignment for seamless integration. The gold-plated contacts guarantee excellent conductivity, rated for up to 300VAC and 1A. Designed for rugged environments, this connector operates flawlessly in temperatures ranging from -65 to 125°C. Its right-angle orientation and clearance hole mount type make installation a breeze, while the matte tin termination plating ensures long-lasting durability. With 60 positions and a compact size of 9.4mm width and 23.24mm height, it's ideal for space-constrained applications. Trust in the RBB30DHAD for high-reliability connectivity in your next project.