| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB30DHAN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB30DHAN |
RBB30DHAN
| Heilind Number: | SULRBB30DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB30DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB30DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 60 positions, this female connector ensures secure and reliable connections. The termination method of Thru Hole with Phosphor Bronze contacts plated with gold guarantees excellent conductivity. With a pitch of 1.27mm and voltage rating of 300 VAC, it meets stringent industry standards. The right-angle orientation and compact dimensions of .915 inches in height and 9.4mm in width make it ideal for space-constrained designs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Trust the RBB30DHAN for efficient and durable connectivity in your electronic systems.

