RBB30DHAR

Heilind Number:SULRBB30DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DHAR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB30DHAR

Detailed Description

The RBB30DHAR is a high-quality board-to-board PCB connector designed for reliable performance in electronic systems. With a dual-row configuration and 60 female contacts, it offers secure connectivity for your applications. The contact material of phosphor bronze with gold plating ensures excellent conductivity, while the hairpin design and right-angle orientation facilitate easy mating. Featuring a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector is suitable for various power and signal transmission needs. Its metal board lock mount type and through-hole termination method guarantee robust attachment to the PCB. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact dimensions, measuring 23.24mm in height and 9.4mm in width (.915 in and .37 in, respectively), make it ideal for space-constrained layouts. Additionally, its matte tin termination plating ensures durability and longevity. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the RBB30DHAR is a dependable choice for seamless board-to-board connections.