RBB30DHAS

Heilind Number:SULRBB30DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULRBB30DHAS

Detailed Description

Introducing the RBB30DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable power and signal transmission. With a current rating of 1A and voltage capability of 300VAC, it meets stringent industry standards. The female connector with two rows and right-angle orientation offers easy and secure mating. Its through-hole termination with gold-plated contacts guarantees excellent conductivity and durability. With a pitch of 1.27mm and 60 positions, it facilitates precise and efficient PCB connections. Operating seamlessly at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. RoHS compliant and featuring matte tin termination plating, it aligns with environmental and industry regulations. Whether for aerospace, defense, or industrial applications, the RBB30DHAS delivers uncompromising performance and reliability.