RBB30DHAT

Heilind Number:SULRBB30DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULRBB30DHAT

Detailed Description

Introducing the RBB30DHAT, a high-performance board-to-board PCB connector designed for precision electronic applications. With a compact form factor and two rows of 60 female contacts, this connector offers seamless connectivity in tight spaces. Featuring threaded mounting and through-hole termination, installation is secure and reliable. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, while the hairpin design and right-angle orientation optimize signal transmission. Operating at a voltage of 300VAC and amperage of 1A, this connector is suitable for a wide range of power and data applications. With a pitch of 1.27mm (.05in) and tail length of 2.54mm (.1in), it allows for precise alignment on PCBs. Operating temperature range of -65 to 125°C, along with matte tin termination plating, guarantees performance in harsh environments. The RBB30DHAT is the perfect solution for demanding connectivity needs in aerospace, defense, and industrial sectors.