RBB30DHBD

Heilind Number:SULRBB30DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DHBD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB30DHBD

Detailed Description

Introducing the RBB30DHBD, a high-performance board-to-board PCB connector perfect for your electronic projects. Featuring two rows with a total of 60 female contacts, it offers reliable connectivity with an amperage rating of 1A and a voltage capacity of 300VAC. Made from PPS and Phosphor Bronze, this connector ensures durability and stability in operation. The gold-plated contacts guarantee excellent conductivity, while the Hairpin design and right-angle orientation facilitate easy and secure connections. With a pitch of 1.27mm, it's suitable for compact designs. Operating in a wide temperature range from -65 to 125°C, it's ideal for various environments. The matte tin termination plating provides corrosion resistance. Measuring at 23.24mm in height and 9.4mm in width, it's compact yet efficient. Trust the RBB30DHBD for your connectivity needs.