RBB30DHBN

Heilind Number:SULRBB30DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DHBN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB30DHBN

Detailed Description

This high-performance board-to-board PCB connector, RBB30DHBN, is engineered for precision connectivity in demanding electronic applications. With a compact design featuring two rows of 60 female contacts, it ensures efficient signal transmission. The contact pins, made of durable phosphor bronze and plated with gold, guarantee reliable conductivity while withstanding harsh operating conditions. Offering a pitch of 1.27mm and a maximum voltage rating of 300VAC, this connector is suitable for a wide range of power and signal transfer tasks. Its right-angle orientation and through-hole termination method make for easy and secure installation on PCBs. With an operating temperature range of -65 to 125°C and matte tin plating on the terminations, it meets stringent industry standards for durability and performance. Trust in the RBB30DHBN for seamless and dependable board-to-board connections in your electronic designs.