RBB30DHBR

Heilind Number:SULRBB30DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DHBR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DHBR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB30DHBR

Detailed Description

Introducing our SKU RBB30DHBR, a high-performance board-to-board PCB connector designed for reliability and durability. With a pitch of 1.27mm (.05in) and a right-angle orientation, this connector offers seamless integration into your electronic assemblies. Featuring two rows and 60 positions, it guarantees efficient connectivity. The contact material is phosphor bronze with gold plating, ensuring optimal signal transmission. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards. The termination method is thru-hole with matte tin plating, perfect for secure mounting on metal boards. Measuring at .915in (23.24mm) in height and 9.4mm (.37in) in width, it provides a compact yet robust solution. Ideal for high-reliability applications, this connector is a must-have for your electronic projects.