RBB30DHBS

Heilind Number:SULRBB30DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DHBS
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB30DHBS

Detailed Description

Introducing the RBB30DHBS, a high-performance board to board PCB connector designed for precision electronic applications. With a compact form factor, this connector features two rows of female connectors with a pitch of 1.27mm, making it ideal for densely populated circuit boards. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity and longevity. Rated for 300VAC at 1A, it offers secure power and signal transmission. The right-angle orientation and side hole mount type facilitate easy installation in tight spaces. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 60 positions and a tail length of 4.32mm, it provides ample connectivity options. The matte tin termination plating enhances solderability. This connector, part of the hi_rel category, guarantees high reliability in critical systems. Upgrade your PCB connections with the RBB30DHBS for optimal performance.