RBB30DHFN

Heilind Number:SULRBB30DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DHFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DHFN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB30DHFN

Detailed Description

The RBB30DHFN is a high-performance PCB connector designed for demanding electronic applications. With a rugged construction and reliable hairpin contact design, this connector ensures secure and stable connectivity. Featuring two rows and 60 positions, it offers ample connection options. The surface mount termination method and matte tin plating make installation easy and durable. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance, while the 300 VAC voltage rating ensures safe operation. Compact yet robust, with dimensions of 9.4mm width and 15.49mm height, the RBB30DHFN is ideal for board-to-board and card edge connections in various electronic systems. Trust in this connector for high-reliability performance in aerospace, defense, industrial, and other critical applications.