RBB30DHFT

Heilind Number:SULRBB30DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DHFT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB30DHFT

Detailed Description

The RBB30DHFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in rugged environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The female connector has two rows with 60 positions, offering ample connectivity options. Its threaded mount type and surface mount termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 1.27mm and operating temperature range of -65 to 125°C, this connector meets the needs of various industries. Its straight orientation and hairpin contact type further enhance its versatility. The RBB30DHFT is a top choice for applications where high reliability is crucial.