RBB30DHHD

Heilind Number:SULRBB30DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULRBB30DHHD

Detailed Description

The RBB30DHHD Board To Board PCB Connector is a high-quality component designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures longevity and performance. With a 1A amperage rating and 300VAC voltage capacity, it meets the demands of various applications. The female gender, 2 rows, and hairpin contact type make it suitable for secure connections. Termination through a clearance hole with gold-plated contacts guarantees excellent conductivity. With 60 positions and a 1.27mm pitch, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. RoHS compliant and with matte tin termination plating, it meets industry standards for sustainability. Compact in size, with dimensions of 15.49mm height and 9.4mm width, it is ideal for space-constrained designs. Whether used in consumer electronics, industrial machinery, or telecommunications equipment, the RBB30DHHD connector delivers superior performance.