RBB30DHHN

Heilind Number:SULRBB30DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DHHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DHHN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB30DHHN

Detailed Description

Introducing the RBB30DHHN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity with an amperage rating of 1A and a voltage capacity of 300VAC. Featuring two rows of 60 hairpin contacts on a 1.27mm pitch, it offers precise and secure mating. The straight orientation and no mounting requirement make installation easy. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and high-reliability applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust the RBB30DHHN for efficient and durable board-to-board connections in your electronic designs.