| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB30DHLD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB30DHLD |
RBB30DHLD
| Heilind Number: | SULRBB30DHLD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB30DHLD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB30DHLD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 60 positions with a 1.27mm pitch, this connector ensures secure and reliable connections. The female gendered connector with hairpin contact type and gold-plated phosphor bronze contacts guarantees excellent conductivity and durability. With a voltage rating of 300 VAC and operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The thru-hole termination method and matte tin plating offer easy and secure installation on PCBs. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Trust in the RBB30DHLD for your critical connectivity needs.

