RBB30DHLN

Heilind Number:SULRBB30DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DHLN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DHLN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB30DHLN

Detailed Description

Introducing the RBB30DHLN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features two rows with a total of 60 positions, allowing for efficient signal transmission. With a pitch of 1.27mm and contact material made of phosphor bronze with gold plating, it ensures low contact resistance and high durability. The hairpin contact type and straight orientation make for easy and secure connections. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The termination method is thru-hole with matte tin plating, guaranteeing stable and long-lasting performance. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Whether in aerospace, telecommunications, or industrial settings, the RBB30DHLN is the perfect choice for your connectivity needs.