| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB30DHLR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB30DHLR |
RBB30DHLR
| Heilind Number: | SULRBB30DHLR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB30DHLR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB30DHLR, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows of female contacts with a pitch of 1.27mm, this connector offers 60 positions for seamless connectivity. Engineered with PPS and phosphor bronze materials, it ensures durability and optimal signal transmission. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and metal board lock mount type make installation easy and secure. Compact yet robust, the RBB30DHLR is a perfect solution for demanding electronic systems.

