| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB30DHLT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB30DHLT |
RBB30DHLT
| Heilind Number: | SULRBB30DHLT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB30DHLT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB30DHLT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring two rows with a total of 60 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission with a rated amperage of 1A and a voltage capacity of 300VAC. The threaded mount and thru-hole termination method guarantee secure and stable installation, while the hairpin contact type and straight orientation optimize signal integrity. With a pitch of 1.27mm and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Trust the RBB30DHLT for your critical PCB interconnect needs.

