| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB30DHND |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB30DHND |
RBB30DHND
| Heilind Number: | SULRBB30DHND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB30DHND |
| ECAD Model: |
Specifications
Detailed Description
PPS & Phosphor Bronze Board to Board PCB Connector, RBB30DHND, is a high-quality female connector designed for efficient and reliable electrical connections. With a pitch of 1.27mm, it features two rows of 60 hairpin contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity. The connector's clearance hole mount type and thru-hole termination method make it easy to install on PCBs. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Tailored for performance and durability, it is ideal for use in various electronic devices and systems.

