RBB30DHNN

Heilind Number:SULRBB30DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DHNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DHNN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULRBB30DHNN

Detailed Description

The SKU RBB30DHNN features a high-performance PPS and Phosphor Bronze board-to-board connector designed for reliable and efficient power transmission. With an amperage rating of 1 A and a voltage capacity of 300 VAC, this connector ensures safe and stable power delivery. Its female gender, two rows, and hairpin contact type offer secure connectivity in straight orientation. The 60 positions, with gold-plated phosphor bronze contacts and matte tin termination, guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49 mm and a width of 9.4 mm, allows for space-saving installation. Perfect for use in high-reliability applications, the RBB30DHNN is a top choice for demanding PCB connectivity needs.