| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB30DHNR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB30DHNR |
RBB30DHNR
| Heilind Number: | SULRBB30DHNR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB30DHNR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB30DHNR, a high-performance board-to-board connector designed for precision applications. Featuring two rows and 60 positions, this connector boasts a durable construction with a metal board lock mount type, ensuring secure attachment. The female gender and straight orientation make it easy to integrate into your circuit board layout. With a pitch of 1.27mm and gold-plated phosphor bronze contacts, it guarantees reliable signal transmission at an amperage of 1A and voltage of 300VAC. Its operating temperature range of -65 to 125°C and matte tin termination plating offer excellent durability in harsh environments. Ideal for use in PCB connectivity, this connector is a reliable solution for demanding electronic systems.

