RBB30DHNT

Heilind Number:SULRBB30DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DHNT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DHNT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB30DHNT

Detailed Description

Introducing the RBB30DHNT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows with a total of 60 positions, allowing for efficient signal transmission. With a pitch of 1.27mm, it offers precise alignment on PCBs. The termination method is through-hole, ensuring secure and reliable installation. Constructed with PPS and phosphor bronze materials, it guarantees durability and excellent conductivity. The gold-plated contacts further enhance signal integrity. Operating at voltages of up to 300VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, saves valuable space on PCBs. Trust the RBB30DHNT for seamless board-to-board connections in your electronic devices.