| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB30DHRD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 60 |
| SKU: | SULRBB30DHRD |
RBB30DHRD
| Heilind Number: | SULRBB30DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB30DHRD |
| ECAD Model: |
Specifications
Detailed Description
The RBB30DHRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 300 VAC and an amperage of 1 A, it offers robust power transmission capabilities. The connector's gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Its hairpin contact type and straddle orientation make it easy to install, while the 60 positions and 2 rows provide ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, the RBB30DHRD is a dependable choice for mission-critical systems.

