RBB30DHRN

Heilind Number:SULRBB30DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DHRN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB30DHRN

Detailed Description

Introducing the RBB30DHRN, a high-performance board-to-board PCB connector designed for seamless electrical connectivity. Featuring PPS and Phosphor Bronze construction, this female connector offers reliability and durability in demanding applications. With a pitch of 1.27mm (.05in) and 60 hairpin contact positions, it ensures precise and secure connections. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and compact design, with dimensions of 9.4mm (.37in) width and 15.49mm (.61in) height, make it ideal for space-constrained installations. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the RBB30DHRN delivers superior performance. Upgrade your connectivity solutions with this advanced connector.