| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB30DHRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB30DHRT |
RBB30DHRT
| Heilind Number: | SULRBB30DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB30DHRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB30DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek design featuring two rows of 60 female contacts, this connector ensures secure and reliable connections. The use of PPS and phosphor bronze materials, along with gold plating, guarantees optimal conductivity and corrosion resistance. Its threaded mount type and card extender termination method make installation a breeze. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, it's perfect for harsh environments. The hairpin contact type and straddle orientation further enhance its versatility. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the RBB30DHRT for all your connectivity needs.

