RBB30DYFD

Heilind Number:SULRBB30DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DYFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DYFD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB30DYFD

Detailed Description

Introducing the RBB30DYFD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PPS and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 1A amperage rating and 300VAC voltage capacity, it is suitable for a wide range of electronic systems. The female connector has two rows, each with 30 positions, and a straight orientation for easy installation. Its surface mount termination method and cantilever contact type guarantee secure connections. With a pitch of 1.27mm (.05in) and tail length of 2.54mm (.1in), it offers precise and efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust in the RBB30DYFD for superior performance and durability in your electronic designs.