RBB30DYFT

Heilind Number:SULRBB30DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DYFT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB30DYFT

Detailed Description

Introducing the RBB30DYFT, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding electronic applications. Featuring a robust construction with PPS & Phosphor Bronze materials, this connector ensures reliable performance even in harsh operating conditions. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees safe and efficient power transmission. The female gender, threaded mount type, and surface mount termination method cater to versatile installation requirements. Boasting 2 rows of 60 positions each, it offers ample connectivity options. The gold-plated Phosphor Bronze contacts with a cantilever design provide superior signal integrity. With a pitch of 1.27mm (.05 in) and a tail length of 2.54mm (.1 in), it facilitates precise PCB connections. Operating flawlessly in a wide temperature range (-65 to 125°C), this connector is ideal for mission-critical applications. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it ensures efficient PCB layout. The matte tin termination plating enhances durability, making it a reliable choice for long-term use. The RBB30DYFT is the perfect solution for engineers and manufacturers seeking high-reliability connectivity in their designs.