RBB30DYHR

Heilind Number:SULRBB30DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DYHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DYHR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB30DYHR

Detailed Description

The RBB30DYHR features a meticulously crafted PPS & Phosphor Bronze construction, guaranteeing optimal performance in electronic connections. With an amperage rating of 1A and a voltage capacity of 300VAC, this female connector boasts reliability and versatility. Its two rows, metal board lock mount type, and thru-hole termination method ensure secure and stable installation. The contacts, made of high-quality phosphor bronze and gold-plated, offer excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With 60 cantilever contact positions and a pitch of 1.27mm (.05in), it facilitates efficient board-to-board or card edge connections. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained environments. Its matte tin termination plating ensures compliance with industry standards. Whether in consumer electronics, industrial machinery, or aerospace systems, the RBB30DYHR guarantees high performance and reliability.