RBB30DYRD

Heilind Number:SULRBB30DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DYRD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB30DYRD

Detailed Description

Introducing the RBB30DYRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PPS and phosphor bronze construction with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a low 1A amperage, it offers efficient power transmission while maintaining a voltage rating of 300VAC. The female gender connector with two rows of 60 positions and a pitch of 1.27mm allows for secure and precise connections. Its cantilever contact type and straddle orientation provide seamless mating with card extenders. The clearance hole mount type and matte tin termination plating ensure easy installation and soldering. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Measuring at just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the RBB30DYRD for high-quality performance in your next project.