RBB30DYRN

Heilind Number:SULRBB30DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULRBB30DYRN

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, the SKU RBB30DYRN. This high-performance connector features a dual-row configuration with 60 positions, making it ideal for demanding electronic applications. With a pitch of 1.27mm (.05in) and a current rating of 1A, it ensures reliable connectivity. The female connector is designed for easy installation with a card extender termination method and no mounting required. Constructed with durable Phosphor Bronze contacts plated in gold and terminated with matte tin, it guarantees excellent conductivity and longevity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its compact size, measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, allows for efficient PCB integration. Trust in the quality and performance of this connector for your critical electronic systems.