RBB30DYRQ

Heilind Number:SULRBB30DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULRBB30DYRQ

Detailed Description

Introducing the RBB30DYRQ, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows, this connector offers reliable connectivity in compact spaces. Featuring a female gender and straddle mount, it ensures secure attachment to PCBs. The termination method, card extender, and contact material, phosphor bronze with gold plating, guarantee excellent signal transmission. With a voltage rating of 300VAC and operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. Its cantilever contact type and 60 positions make it ideal for high-density applications. The matte tin termination plating enhances durability. With a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it offers easy integration. Trust the RBB30DYRQ for reliable and efficient PCB connectivity.