RBB30DYRT

Heilind Number:SULRBB30DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB30DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DYRT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB30DYRT

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board Connector, SKU RBB30DYRT. Designed for high-performance applications, this connector features a durable construction with gold-plated phosphor bronze contacts, ensuring reliable connectivity. With a pitch of 1.27mm (.05 in) and 60 positions spread across 2 rows, it offers precise and efficient PCB-to-PCB connection. The threaded mounting and card extender termination method make installation easy and secure. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 125°C, it is suitable for use in diverse environments. The cantilever contact type and straddle orientation further enhance its functionality. With a compact size of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained applications. The matte tin termination plating ensures longevity and durability. Whether in aerospace, defense, or industrial settings, this connector is a dependable choice for demanding connectivity needs.