RBB34DHAD

Heilind Number:SULRBB34DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHAD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DHAD

Detailed Description

Introducing the RBB34DHAD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring a female gender, this connector offers a reliable 1A amperage capacity, making it suitable for various power and signal transmission needs. With two rows of contacts and a clearance hole mount type, installation is efficient and secure. The termination method of thru-hole soldering, along with phosphor bronze contacts plated with gold, ensures excellent conductivity and durability. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation, hairpin contact type, and 68 positions cater to diverse connectivity requirements. The connector's compact dimensions, with a height of .915 inches and width of 9.4mm, make it space-efficient on PCBs. With matte tin termination plating and compliance with industry standards, the RBB34DHAD guarantees high reliability in electronic assemblies.