RBB34DHAR

Heilind Number:SULRBB34DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULRBB34DHAR

Detailed Description

Introducing SKU RBB34DHAR, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a pitch of 1.27mm and 68 positions, it allows for precise and secure connections. The Hairpin contact type and Right Angle orientation offer efficient signal transmission in tight spaces. Rated for 300VAC and 1A, it meets stringent voltage and current requirements. Its Metal Board Lock mount type and Thru Hole termination method guarantee robust attachment to PCBs. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating enhances solderability and durability. With a compact size of 9.4mm width and 23.24mm height, it is ideal for space-constrained designs. Trust in the quality and performance of the RBB34DHAR for your connectivity needs.