RBB34DHAS

Heilind Number:SULRBB34DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHAS
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DHAS

Detailed Description

Introducing the RBB34DHAS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring two rows of female connectors with a right-angle orientation, this connector offers a secure and space-saving solution for your PCB layouts. With a pitch of 1.27mm and a voltage rating of 300VAC, it ensures efficient power delivery while maintaining signal integrity. The contact material, phosphor bronze plated with gold, guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The matte tin termination plating ensures durability and longevity. Measuring at .915 inches in height and 9.4mm in width, this connector is compact yet robust. With 68 positions and a tail length of 2.54mm, it offers ample connectivity options. Trust the RBB34DHAS for high-reliability board-to-board connections in aerospace, defense, and industrial systems.